Part Details for 74HC30PW,112 by NXP Semiconductors
Overview of 74HC30PW,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC30PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC30PW - NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10272 |
|
RFQ |
Part Details for 74HC30PW,112
74HC30PW,112 CAD Models
74HC30PW,112 Part Data Attributes
|
74HC30PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC30PW,112
NXP Semiconductors
74HC(T)30 - 8-input NAND gate TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC30PW,112
This table gives cross-reference parts and alternative options found for 74HC30PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC30PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC30PW,112 | 74HC30; 74HCT30 - 8-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74HC30PW,112 vs 74HC30PW,112 |
74HC30PW-T | NAND Gate | Nexperia | 74HC30PW,112 vs 74HC30PW-T |
HD74HC30T-EL | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74HC30PW,112 vs HD74HC30T-EL |
CD74HC30PWT | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125 | Texas Instruments | 74HC30PW,112 vs CD74HC30PWT |
CD74HC30PWRE4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC30PW,112 vs CD74HC30PWRE4 |
CD74HC30PW | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125 | Texas Instruments | 74HC30PW,112 vs CD74HC30PW |
CD74HC30PWR | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125 | Texas Instruments | 74HC30PW,112 vs CD74HC30PWR |
CD74HC30PWE4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC30PW,112 vs CD74HC30PWE4 |
CD74HC30PWG4 | High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125 | Texas Instruments | 74HC30PW,112 vs CD74HC30PWG4 |
74HC30PW,118 | 74HC30; 74HCT30 - 8-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74HC30PW,112 vs 74HC30PW,118 |