Part Details for 74HC30D by Philips Semiconductors
Overview of 74HC30D by Philips Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC30D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 2040 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 3255 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 632 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 8-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 2157 |
|
$0.0900 / $0.2000 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 3020 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 90 |
|
$0.2939 / $0.6530 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 711 |
|
$0.1500 / $0.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 996 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1016 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 74HC30D
74HC30D CAD Models
74HC30D Part Data Attributes:
|
74HC30D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC30D
Philips Semiconductors
NAND Gate, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |