Part Details for 74HC30D by NXP Semiconductors
Overview of 74HC30D by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC30D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 166 |
|
RFQ | ||
|
Bristol Electronics | 6580 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 8-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 100 |
|
$0.1250 / $0.2000 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 1264 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 19 |
|
$0.2939 / $0.6530 | Buy Now |
|
ComSIT USA | 8-INPUT NAND GATE NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 2700 |
|
RFQ | |
DISTI #
SMC-74HC30D
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ | 15000 |
|
$0.0608 / $0.0679 | RFQ |
|
Velocity Electronics | Our Stock | 461 |
|
RFQ |
Part Details for 74HC30D
74HC30D CAD Models
74HC30D Part Data Attributes:
|
74HC30D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC30D
NXP Semiconductors
IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC30D
This table gives cross-reference parts and alternative options found for 74HC30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC30M96G4 | High Speed CMOS Logic 8-Input NAND Gate 14-SOIC -55 to 125 | Texas Instruments | 74HC30D vs CD74HC30M96G4 |
CD74HC30MG4 | Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125 | Texas Instruments | 74HC30D vs CD74HC30MG4 |
74HC30D-T | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74HC30D vs 74HC30D-T |
MC74HC30DD | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 74HC30D vs MC74HC30DD |
MC74HC30D | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74HC30D vs MC74HC30D |
HD74HC30RP | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC30D vs HD74HC30RP |
CD74HC30MTE4 | Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125 | Texas Instruments | 74HC30D vs CD74HC30MTE4 |
TC74HC30AFN-TP1ELP | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HC30D vs TC74HC30AFN-TP1ELP |
GD74HC30D | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC30D vs GD74HC30D |
CD74HC30MT | Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125 | Texas Instruments | 74HC30D vs CD74HC30MT |