Part Details for 74HC2G08GD,125 by Nexperia
Overview of 74HC2G08GD,125 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 74HC2G08GD,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06493112
|
Arrow Electronics | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks Date Code: 1150 | Americas - 3000 |
|
$0.1416 | Buy Now |
DISTI #
V79:2366_19866214
|
Arrow Electronics | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1616 | Americas - 2445 |
|
$0.0734 | Buy Now |
DISTI #
25664409
|
Verical | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1150 | Americas - 3000 |
|
$0.1416 | Buy Now |
DISTI #
26760139
|
Verical | AND Gate 2-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 1616 | Americas - 2445 |
|
$0.0734 | Buy Now |
Part Details for 74HC2G08GD,125
74HC2G08GD,125 CAD Models
74HC2G08GD,125 Part Data Attributes
|
74HC2G08GD,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC2G08GD,125
Nexperia
74HC(T)2G08 - Dual 2-input AND gate@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT996-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 110 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |