-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC2G04-Q100; 74HCT2G04-Q100 - Dual inverter@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2833
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC2G04GV-Q100H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 | Buy Now |
DISTI #
1727-7930-1-ND
|
DigiKey | IC INVERT SCHMITT 2CH 2INP 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2910 In Stock |
|
$0.1045 / $0.4100 | Buy Now |
DISTI #
74HC2G04GV-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74HC2G04GV-Q100H) RoHS: Compliant Min Qty: 3325 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 68075 Partner Stock |
|
$0.0932 / $0.1113 | Buy Now |
DISTI #
74HC2G04GV-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74HC2G04GV-Q100H) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0942 / $0.1125 | Buy Now |
DISTI #
771-74HC2G04GV-Q100H
|
Mouser Electronics | Inverters 74HC2G04GV-Q100/SOT457/SC-74 RoHS: Compliant | 1240 |
|
$0.1040 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.1028 | Buy Now |
|
Rochester Electronics | 74HC2G04GV-Q100 - Inverter, HC/UH Series, 2-Func, 1-Input, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 5770 |
|
$0.0932 / $0.1097 | Buy Now |
DISTI #
74HC2G04GV-Q100H
|
TTI | Inverters 74HC2G04GV-Q100/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1030 | Buy Now |
DISTI #
74HC2G04GV-Q100H
|
Avnet Asia | Inverter Schmitt Trigger 2-Element CMOS 6-Pin TSOP T/R (Alt: 74HC2G04GV-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1618 / $0.1809 | Buy Now |
DISTI #
74HC2G04GV-Q100H
|
Avnet Silica | (Alt: 74HC2G04GV-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC2G04GV-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC2G04GV-Q100H
Nexperia
74HC2G04-Q100; 74HCT2G04-Q100 - Dual inverter@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 110 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |