74HC2G02DC
Description: NOR Gate

Overview of 74HC2G02DC by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74HC2G02DC by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC2G02DC by Nexperia

74HC2G02DC
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
VSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
HC/UH
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Logic IC Type
NOR GATE
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
110 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. 74HC2G02DC
    Nexperia
    NOR Gate
    VS

Alternate Parts for 74HC2G02DC

This table gives cross-reference parts and alternative options found for 74HC2G02DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC2G02DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC2G02DC,125 74HC2G02; 74HCT2G02 - Dual 2-input NOR gate@en-us SSOP 8-Pin Nexperia 74HC2G02DC vs 74HC2G02DC,125
Part Number Description Manufacturer Compare
74HCT2G02DP,125 74HC2G02; 74HCT2G02 - Dual 2-input NOR gate@en-us TSSOP 8-Pin Nexperia 74HC2G02DC vs 74HCT2G02DP,125
74HC2G02DP,125 74HC2G02; 74HCT2G02 - Dual 2-input NOR gate@en-us TSSOP 8-Pin Nexperia 74HC2G02DC vs 74HC2G02DP,125
74HC2G02DP NOR Gate Nexperia 74HC2G02DC vs 74HC2G02DP
74V2T02CTR 74V SERIES, DUAL 2-INPUT NOR GATE, PDSO8, SOT-323, 8 PIN STMicroelectronics 74HC2G02DC vs 74V2T02CTR
74HCT2G02DP NOR Gate Nexperia 74HC2G02DC vs 74HCT2G02DP
74HC2G02DC,125 74HC2G02; 74HCT2G02 - Dual 2-input NOR gate@en-us SSOP 8-Pin Nexperia 74HC2G02DC vs 74HC2G02DC,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC2G02DC by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC2G02DC by Nexperia

Select Manufacturer
Which Manufacturer of 74HC2G02DC would you like to use for your alert(s)?
  • Please alert me when 74HC2G02DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC2G02DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC2G02DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC2G02DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC2G02DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC2G02DC by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: