Datasheets
74HC283D,653 by: NXP Semiconductors

74HC283DSOT109-1

Part Details for 74HC283D,653 by NXP Semiconductors

Overview of 74HC283D,653 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage

Part Details for 74HC283D,653

74HC283D,653 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC283D,653 Part Data Attributes

74HC283D,653 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HC283D,653 NXP Semiconductors 74HC283DSOT109-1
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOP
Package Description SOP,
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type ADDER/SUBTRACTOR
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 315 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for 74HC283D,653

This table gives cross-reference parts and alternative options found for 74HC283D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC283D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC74HC283AFN IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Arithmetic Circuit Toshiba America Electronic Components 74HC283D,653 vs TC74HC283AFN
GD74HC283D Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDSO16, Goldstar Electron Co Ltd 74HC283D,653 vs GD74HC283D
TC74HC283AFN-TP2ELP IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components 74HC283D,653 vs TC74HC283AFN-TP2ELP
SN74HC283D3 SN74HC283D3 Texas Instruments 74HC283D,653 vs SN74HC283D3
CD74HC283MTE4 High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 Texas Instruments 74HC283D,653 vs CD74HC283MTE4
DV74HC283D Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors 74HC283D,653 vs DV74HC283D
TC74HC283AFN-TP1 IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components 74HC283D,653 vs TC74HC283AFN-TP1
74HC283D,652 74HC283DSOT109-1 NXP Semiconductors 74HC283D,653 vs 74HC283D,652
M74HC283RM13TR HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, SO-16 STMicroelectronics 74HC283D,653 vs M74HC283RM13TR
CD74HC283M96G4 HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HC283D,653 vs CD74HC283M96G4
Part Number Description Manufacturer Compare
MM54HC283E HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, LCC-20 Texas Instruments 74HC283D,653 vs MM54HC283E
TC74HC283AF IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Arithmetic Circuit Toshiba America Electronic Components 74HC283D,653 vs TC74HC283AF
SN54HC283FH Adder/Subtractor, Rochester Electronics LLC 74HC283D,653 vs SN54HC283FH
TC74HC283AFN-TP2ELP IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components 74HC283D,653 vs TC74HC283AFN-TP2ELP
SN74HC283D 4-Bit Binary Full Adders With Fast Carry 16-SOIC -40 to 85 Texas Instruments 74HC283D,653 vs SN74HC283D
SN74HC283N1 Adder/Subtractor, Rochester Electronics LLC 74HC283D,653 vs SN74HC283N1
M74HC283B1R HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 STMicroelectronics 74HC283D,653 vs M74HC283B1R
935189300118 IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit NXP Semiconductors 74HC283D,653 vs 935189300118
MM54HC283W IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16, Arithmetic Circuit Texas Instruments 74HC283D,653 vs MM54HC283W
GD74HC283D Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDSO16, Goldstar Electron Co Ltd 74HC283D,653 vs GD74HC283D

74HC283D,653 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC283D,653 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC283D,653 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC283D,653 would you like to use for your alert(s)?
  • Please alert me when 74HC283D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC283D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC283D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC283D,653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC283D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC283D,653 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: