74HC245PW-Q100
Description: Bus Transceiver

Overview of 74HC245PW-Q100 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74HC245PW-Q100 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC245PW-Q100 by Nexperia

74HC245PW-Q100
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP-20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
135 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HC245PW-Q100
    Nexperia
    Bus Transceiver
    VS

Alternate Parts for 74HC245PW-Q100

This table gives cross-reference parts and alternative options found for 74HC245PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC245PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935183570118 Bus Transceiver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 74HC245PW-Q100 vs 935183570118
SN74HC245PWTG4 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HC245PW-Q100 vs SN74HC245PWTG4
SN74HC245PWT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC245PW-Q100 vs SN74HC245PWT
SN74HC245PWTE4 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HC245PW-Q100 vs SN74HC245PWTE4
74HC245DTR2G HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74HC245PW-Q100 vs 74HC245DTR2G
MM74HC245AMTC Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74HC245PW-Q100 vs MM74HC245AMTC
MM74HC245AMTCX_NL Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74HC245PW-Q100 vs MM74HC245AMTCX_NL
SN74HC245PWR Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC245PW-Q100 vs SN74HC245PWR
74HC245PW,118 74HC245; 74HCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin Nexperia 74HC245PW-Q100 vs 74HC245PW,118
SN74HC245PW Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC245PW-Q100 vs SN74HC245PW
Part Number Description Manufacturer Compare
MC74HC245ADTR2 IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEADFREE, TSSOP-20, Bus Driver/Transceiver onsemi 74HC245PW-Q100 vs MC74HC245ADTR2
74HC245PW IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74HC245PW-Q100 vs 74HC245PW
935278645115 Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20 Nexperia 74HC245PW-Q100 vs 935278645115
MC74HC245ADTR2G Octal 3-State Non-Inverting Bus/Transceiver, TSSOP 20 LEAD, 2500-REEL onsemi 74HC245PW-Q100 vs MC74HC245ADTR2G
74HC245PW,112 74HC245; 74HCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin Nexperia 74HC245PW-Q100 vs 74HC245PW,112
74HC245BQ-Q100X 74HC245-Q100; 74HCT245-Q100 - Octal bus transceiver; 3-state@en-us QFN 20-Pin Nexperia 74HC245PW-Q100 vs 74HC245BQ-Q100X
74HC245DTR2G HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi 74HC245PW-Q100 vs 74HC245DTR2G
SN74HC245PWTE4 HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74HC245PW-Q100 vs SN74HC245PWTE4
SN74HC245PW Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74HC245PW-Q100 vs SN74HC245PW
74HC245PW-Q100J 74HC245-Q100; 74HCT245-Q100 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin Nexperia 74HC245PW-Q100 vs 74HC245PW-Q100J

Related Parts for 74HC245PW-Q100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC245PW-Q100 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC245PW-Q100 by Nexperia

  • Please alert me when 74HC245PW-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC245PW-Q100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC245PW-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC245PW-Q100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC245PW-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC245PW-Q100 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: