-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC245-Q100; 74HCT245-Q100 - Octal bus transceiver; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2873
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC245D-Q100J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 | Buy Now |
DISTI #
1727-74HC245D-Q100JCT-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1775 In Stock |
|
$0.2189 / $0.7200 | Buy Now |
DISTI #
74HC245D-Q100J
|
Avnet Americas | Bus XCVR Bus Transceiver Single 1-CH 3-ST 20-Pin SO T/R - Tape and Reel (Alt: 74HC245D-Q100J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1879 / $0.2242 | Buy Now |
DISTI #
771-74HC245DQ100J
|
Mouser Electronics | Bus Transceivers 74HC245D-Q100/SOT163/SO20 RoHS: Compliant | 8705 |
|
$0.2100 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.2050 | Buy Now |
|
Rochester Electronics | 74HC245 - Octal bus transceiver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 26000 |
|
$0.1860 / $0.2188 | Buy Now |
DISTI #
74HC245D-Q100J
|
TTI | Bus Transceivers 74HC245D-Q100/SOT163/SO20 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2070 / $0.2110 | Buy Now |
DISTI #
74HC245D-Q100J
|
Avnet Silica | Bus XCVR Bus Transceiver Single 1-CH 3-ST 20-Pin SO T/R (Alt: 74HC245D-Q100J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC245D-Q100J
|
EBV Elektronik | Bus XCVR Bus Transceiver Single 1-CH 3-ST 20-Pin SO T/R (Alt: 74HC245D-Q100J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC245D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC245D-Q100J
Nexperia
74HC245-Q100; 74HCT245-Q100 - Octal bus transceiver; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HC245D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC245D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC245D,653 | 74HC245; 74HCT245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | 74HC245D-Q100J vs 74HC245D,653 |
74HC245D | TRANSCEIVER | Toshiba America Electronic Components | 74HC245D-Q100J vs 74HC245D |