Part Details for 74HC20DB,112 by NXP Semiconductors
Results Overview of 74HC20DB,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC20DB,112 Information
74HC20DB,112 by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HC20DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, SSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 330 |
|
$0.1381 / $0.1625 | Buy Now |
Part Details for 74HC20DB,112
74HC20DB,112 CAD Models
74HC20DB,112 Part Data Attributes
|
74HC20DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC20DB,112
NXP Semiconductors
74HC(T)20 - Dual 4-input NAND gate SSOP1 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | SOT-337-1, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC20DB,112
This table gives cross-reference parts and alternative options found for 74HC20DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC20DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC20DBR | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | 74HC20DB,112 vs SN74HC20DBR |
SN74HC20DB | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,HC-CMOS,SOP,14PIN,PLASTIC | 74HC20DB,112 vs SN74HC20DB |
74HC20DB-T | Nexperia | Check for Price | NAND Gate | 74HC20DB,112 vs 74HC20DB-T |
SN74HC20DBLE | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SSOP-14 | 74HC20DB,112 vs SN74HC20DBLE |
74HC20DB | Nexperia | Check for Price | NAND Gate | 74HC20DB,112 vs 74HC20DB |
935188620112 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | 74HC20DB,112 vs 935188620112 |
74HC20DB,112 | Nexperia | Check for Price | SSOP1 14-Pin | 74HC20DB,112 vs 74HC20DB,112 |
74HC20DB | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | 74HC20DB,112 vs 74HC20DB |
SN74HC20DBRE4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | 74HC20DB,112 vs SN74HC20DBRE4 |
935188620118 | Nexperia | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | 74HC20DB,112 vs 935188620118 |