Logic
74HC1G86GW,115
Description: 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin

Overview of 74HC1G86GW,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 74HC1G86GW,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC1G86GW,115 by NXP Semiconductors

74HC1G86GW,115
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
PLASTIC, SC-88A, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
unknown
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Logic IC Type
XOR GATE
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
135 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. 74HC1G86GW,115
    NXP Semiconductors
    74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC1G86GW,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC1G86GW,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC1G86GW,115 would you like to use for your alert(s)?
  • Please alert me when 74HC1G86GW,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC1G86GW,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC1G86GW,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC1G86GW,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC1G86GW,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC1G86GW,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: