-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0578
|
Newark | Analogue Switch, Single Channel, Spst, 1, 105 Ohm, 2V To 10V, Sot-353, 5 Rohs Compliant: Yes |Nexperia 74HC1G66GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.0970 / $0.3850 | Buy Now |
DISTI #
93X6815
|
Newark | Analogue Switch, Single Channel, Spst, 1, 105 Ohm, 2V To 10V, Sot-353, 5 Rohs Compliant: Yes |Nexperia 74HC1G66GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0680 / $0.0730 | Buy Now |
DISTI #
1727-3263-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 80OHM 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25340 In Stock |
|
$0.0544 / $0.4600 | Buy Now |
DISTI #
74HC1G66GW,125
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G66GW,125) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
771-74HC1G66GW-G
|
Mouser Electronics | Analog Switch ICs 74HC1G66GW/SOT353/UMT5 RoHS: Compliant | 12537 |
|
$0.0520 / $0.4100 | Buy Now |
DISTI #
A03:0893_00016000
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2319 | Asia - 249000 |
|
$0.0398 / $0.0576 | Buy Now |
DISTI #
E02:0323_00016000
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2337 | Europe - 24000 |
|
$0.0561 | Buy Now |
DISTI #
V36:1790_06492915
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2340 | Americas - 15000 |
|
$0.0442 / $0.0602 | Buy Now |
DISTI #
V72:2272_06492915
|
Arrow Electronics | Analog Switch Single SPST 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 924 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 4996 |
|
$0.0608 / $0.1082 | Buy Now |
|
Future Electronics | 74HC Series 5 V Surface Mount Single-Pole Single-Throw Analog Switch - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 33000Reel |
|
$0.0480 / $0.0553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G66GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G66GW,125
Nexperia
74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-08-03 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HC1G66GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G66GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245770125 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SC-88A, 5 PIN, Multiplexer or Switch | NXP Semiconductors | 74HC1G66GW,125 vs 935245770125 |
74HC1G66GW,165 | 74HC1G66; 74HCT1G66 - Single-pole single-throw analog switch@en-us TSSOP 5-Pin | Nexperia | 74HC1G66GW,125 vs 74HC1G66GW,165 |
74HC1G66GW-G | SPST | Nexperia | 74HC1G66GW,125 vs 74HC1G66GW-G |
935245770165 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, SC-88A, 5 PIN, Multiplexer or Switch | NXP Semiconductors | 74HC1G66GW,125 vs 935245770165 |
935245770125 | SPST, 1 Func, 1 Channel, CMOS, PDSO5 | Nexperia | 74HC1G66GW,125 vs 935245770125 |
74HC1G66GW | SPST | Nexperia | 74HC1G66GW,125 vs 74HC1G66GW |
74HC1G66GW | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5, Multiplexer or Switch | NXP Semiconductors | 74HC1G66GW,125 vs 74HC1G66GW |
935245770165 | SPST | Nexperia | 74HC1G66GW,125 vs 935245770165 |
74HC1G66GW-T | SPST | Nexperia | 74HC1G66GW,125 vs 74HC1G66GW-T |
74HC1G66GW,165 | 74HC(T)1G66 - Single-pole single-throw analog switch TSSOP 5-Pin | NXP Semiconductors | 74HC1G66GW,125 vs 74HC1G66GW,165 |