Part Details for 74HC1G32GV by NXP Semiconductors
Overview of 74HC1G32GV by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC1G32GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 2-input OR gate | 258890 |
|
$0.1130 / $0.1420 | Buy Now |
Part Details for 74HC1G32GV
74HC1G32GV CAD Models
74HC1G32GV Part Data Attributes:
|
74HC1G32GV
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC1G32GV
NXP Semiconductors
IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-74A | |
Package Description | PLASTIC, SOT-753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74HC1G32GV
This table gives cross-reference parts and alternative options found for 74HC1G32GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G32GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S32M5 | OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74HC1G32GV vs NC7S32M5 |
74HC1G32GV | OR Gate | Nexperia | 74HC1G32GV vs 74HC1G32GV |
MC74HC1G32DTT1G | Single 2-Input OR Gate, TSOP-5, 3000-REEL | onsemi | 74HC1G32GV vs MC74HC1G32DTT1G |
TC7SH32F(TE12L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74HC1G32GV vs TC7SH32F(TE12L) |
NC7S32M5 | TinyLogic HS 2-Input OR Gate, 250-REEL | onsemi | 74HC1G32GV vs NC7S32M5 |
MC74HC1G32DTT1 | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | 74HC1G32GV vs MC74HC1G32DTT1 |
TC7S32F(TE12L) | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74HC1G32GV vs TC7S32F(TE12L) |
74AHC1G32GV | IC AHC/VHC/H/U/V SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74HC1G32GV vs 74AHC1G32GV |
TC7S32F | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74HC1G32GV vs TC7S32F |
74AHC1G32GV,125 | 74AHC1G32; 74AHCT1G32 - 2-input OR gate@en-us TSOP 5-Pin | Nexperia | 74HC1G32GV vs 74AHC1G32GV,125 |