Part Details for 74HC1G125GW-G by Nexperia
Overview of 74HC1G125GW-G by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 74HC1G125GW-G
74HC1G125GW-G CAD Models
74HC1G125GW-G Part Data Attributes
|
74HC1G125GW-G
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G125GW-G
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74HC1G125GW-G
This table gives cross-reference parts and alternative options found for 74HC1G125GW-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G125GW-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245690125 | Bus Driver, HC/UH Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74HC1G125GW-G vs 935245690125 |
74HC1G125GW-Q100H | 74HC1G125-Q100; 74HCT1G125-Q100 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74HC1G125GW-G vs 74HC1G125GW-Q100H |
935245690118 | Bus Driver | Nexperia | 74HC1G125GW-G vs 935245690118 |
TC7SZ125FU(5LMTM,F | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Toshiba America Electronic Components | 74HC1G125GW-G vs TC7SZ125FU(5LMTM,F |
935299991125 | Bus Driver | Nexperia | 74HC1G125GW-G vs 935299991125 |
74HC1G125GW,125 | 74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74HC1G125GW-G vs 74HC1G125GW,125 |
TC7SZ125FU(T5L,JFT | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | 74HC1G125GW-G vs TC7SZ125FU(T5L,JFT |
74HC1G125GW | HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | NXP Semiconductors | 74HC1G125GW-G vs 74HC1G125GW |
74HC1G125GW | Bus Driver | Nexperia | 74HC1G125GW-G vs 74HC1G125GW |
74HC1G125GW,165 | 74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74HC1G125GW-G vs 74HC1G125GW,165 |