-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6068
|
Newark | 74Hc1G125Gw/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74HC1G125GW,125 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0530 / $0.0610 | Buy Now |
DISTI #
93X4860
|
Newark | Buffer/Driv, Single, Tri-State, Tssop-5, Logic Family/Base Number:74Hc1G125, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Nexperia 74HC1G125GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 / $0.0700 | Buy Now |
DISTI #
1727-3261-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6863 In Stock |
|
$0.0518 / $0.4400 | Buy Now |
DISTI #
74HC1G125GW,125
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G125GW,125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0472 / $0.0564 | Buy Now |
DISTI #
771-74HC1G125GW-G
|
Mouser Electronics | Buffers & Line Drivers 74HC1G125GW/SOT353/UMT5 RoHS: Compliant | 36516 |
|
$0.0490 / $0.4300 | Buy Now |
DISTI #
E02:0323_00016004
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2351 | Europe - 24000 |
|
$0.0431 / $0.0560 | Buy Now |
DISTI #
V36:1790_06492899
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2330 | Americas - 12000 |
|
$0.0394 / $0.0510 | Buy Now |
DISTI #
V72:2272_06492899
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 940 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 11458 |
|
$0.0515 / $0.1064 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 24000Reel |
|
$0.0471 / $0.0538 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G125GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G125GW,125
Nexperia
74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HC1G125GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G125GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ125FU(5LMTM,F | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Toshiba America Electronic Components | 74HC1G125GW,125 vs TC7SZ125FU(5LMTM,F |
TC7SZ125FU(T5L,JF) | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | 74HC1G125GW,125 vs TC7SZ125FU(T5L,JF) |
935245690165 | Bus Driver | Nexperia | 74HC1G125GW,125 vs 935245690165 |
74HC1G125GW,125 | 74HC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 74HC1G125GW,125 vs 74HC1G125GW,125 |
74HC1G125GW-G | Bus Driver | Nexperia | 74HC1G125GW,125 vs 74HC1G125GW-G |
935299991125 | Bus Driver | Nexperia | 74HC1G125GW,125 vs 935299991125 |
74HC1G125GW,165 | 74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74HC1G125GW,125 vs 74HC1G125GW,165 |
74HC1G125GW-Q100 | Bus Driver | Nexperia | 74HC1G125GW,125 vs 74HC1G125GW-Q100 |
74HC1G125GW | Bus Driver | Nexperia | 74HC1G125GW,125 vs 74HC1G125GW |
TC7SZ125FU | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | 74HC1G125GW,125 vs TC7SZ125FU |