Part Details for 74HC1G125GW,125 by NXP Semiconductors
Overview of 74HC1G125GW,125 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 74HC1G125GW,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC1G125GW - Bus Driver, HC/UH Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 1313 |
|
$0.0425 / $0.0500 | Buy Now |
Part Details for 74HC1G125GW,125
74HC1G125GW,125 CAD Models
74HC1G125GW,125 Part Data Attributes
|
74HC1G125GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC1G125GW,125
NXP Semiconductors
74HC(T)1G125 - Bus buffer/line driver; 3-state TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74HC1G125GW,125
This table gives cross-reference parts and alternative options found for 74HC1G125GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G125GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ125FU(5LMTM,F | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Toshiba America Electronic Components | 74HC1G125GW,125 vs TC7SZ125FU(5LMTM,F |
TC7SZ125FU(T5L,JF) | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | 74HC1G125GW,125 vs TC7SZ125FU(T5L,JF) |
935245690165 | Bus Driver | Nexperia | 74HC1G125GW,125 vs 935245690165 |
74HC1G125GW-G | Bus Driver | Nexperia | 74HC1G125GW,125 vs 74HC1G125GW-G |
74HC1G125GW,125 | 74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74HC1G125GW,125 vs 74HC1G125GW,125 |
935299991125 | Bus Driver | Nexperia | 74HC1G125GW,125 vs 935299991125 |
74HC1G125GW,165 | 74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | 74HC1G125GW,125 vs 74HC1G125GW,165 |
74HC1G125GW-Q100 | Bus Driver | Nexperia | 74HC1G125GW,125 vs 74HC1G125GW-Q100 |
74HC1G125GW | Bus Driver | Nexperia | 74HC1G125GW,125 vs 74HC1G125GW |
TC7SZ125FU | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | 74HC1G125GW,125 vs TC7SZ125FU |