-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2408
|
Newark | Buffer/Line Driver, Sc-74A-5, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Hc1G125, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hcrohs Compliant: Yes |Nexperia 74HC1G125GV,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3515 |
|
$0.0630 | Buy Now |
DISTI #
1727-6036-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V SC74A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43818 In Stock |
|
$0.0519 / $0.3200 | Buy Now |
DISTI #
74HC1G125GV,125
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74HC1G125GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0453 | Buy Now |
DISTI #
771-HC1G125GV125
|
Mouser Electronics | Buffers & Line Drivers 74HC1G125GV/SOT753/SO5 RoHS: Compliant | 17479 |
|
$0.0510 / $0.3200 | Buy Now |
DISTI #
E02:0323_00016003
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2413 | Europe - 15000 |
|
$0.0430 | Buy Now |
DISTI #
V79:2366_28604490
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1639 Package Multiple: 1 Date Code: 2248 | Americas - 8960 |
|
$0.0488 / $0.0610 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount 3-State Single Bus Buffer/Line Driver - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 27000Reel |
|
$0.0445 / $0.0505 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount 3-State Single Bus Buffer/Line Driver - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0535 | Buy Now |
DISTI #
79374297
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 15000 |
|
$0.0429 | Buy Now |
DISTI #
70731843
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1639 Package Multiple: 1 Date Code: 2248 | Americas - 8960 |
|
$0.0488 / $0.0610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G125GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G125GV,125
Nexperia
74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74HC1G125GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G125GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC1G125GV-Q100 | Bus Driver | Nexperia | 74HC1G125GV,125 vs 74HC1G125GV-Q100 |
74HC1G125GV-Q100H | 74HC1G125-Q100; 74HCT1G125-Q100 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin | Nexperia | 74HC1G125GV,125 vs 74HC1G125GV-Q100H |
935271790125 | Bus Driver, HC/UH Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74HC1G125GV,125 vs 935271790125 |
74HC1G125GV | Bus Driver | Nexperia | 74HC1G125GV,125 vs 74HC1G125GV |