Part Details for 74HC1G08GW-Q100,125 by Nexperia
Overview of 74HC1G08GW-Q100,125 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC1G08GW-Q100,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC1G08GW-Q100,12
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G08GW-Q100,12) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0353 / $0.0422 | Buy Now |
DISTI #
74HC1G08GW-Q100,12
|
Avnet Asia | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74HC1G08GW-Q100,12) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0591 / $0.0660 | Buy Now |
DISTI #
74HC1G08GW-Q100,12
|
Avnet Silica | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74HC1G08GW-Q100,12) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
74HC1G08GW-Q100,12
|
EBV Elektronik | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R (Alt: 74HC1G08GW-Q100,12) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 18000 |
|
Buy Now |
Part Details for 74HC1G08GW-Q100,125
74HC1G08GW-Q100,125 CAD Models
74HC1G08GW-Q100,125 Part Data Attributes
|
74HC1G08GW-Q100,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G08GW-Q100,125
Nexperia
AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-17 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |