-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G08-Q100; 74HCT1G08-Q100 - 2-input AND gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2865
|
Newark | Logic, And Gate, Single, 2 I/P, Tssop-5, Logic Family/Base Number:74Hc1G08, Logic Type:And Gate, Output Current:12.5Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logicrohs Compliant: Yes |Nexperia 74HC1G08GW-Q100,12 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12160 |
|
$0.0860 / $0.3850 | Buy Now |
DISTI #
29AC1086
|
Newark | 74Hc1G08Gw-Q100/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74HC1G08GW-Q100,12 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 | Buy Now |
DISTI #
1727-1048-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5516 In Stock |
|
$0.0463 / $0.3900 | Buy Now |
DISTI #
74HC1G08GW-Q100,12
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74HC1G08GW-Q100,12) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0353 / $0.0422 | Buy Now |
DISTI #
771-74HC1G08GW-Q100
|
Mouser Electronics | Logic Gates 74HC1G08GW-Q100/SOT353/UMT5 RoHS: Compliant | 85962 |
|
$0.0440 / $0.3700 | Buy Now |
DISTI #
V72:2272_06492896
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 286 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 10959 |
|
$0.3471 / $0.3497 | Buy Now |
DISTI #
V79:2366_28604837
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1938 Package Multiple: 1 Date Code: 2249 | Americas - 9000 |
|
$0.0516 | Buy Now |
|
Future Electronics | IC GATE AND 1CH 2-INP 5-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.0439 / $0.0501 | Buy Now |
DISTI #
77687176
|
Verical | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Date Code: 2403 | Americas - 18000 |
|
$0.0338 / $0.0542 | Buy Now |
DISTI #
66334372
|
Verical | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 286 Package Multiple: 1 Date Code: 2248 | Americas - 10959 |
|
$0.3471 / $0.3497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G08GW-Q100,12
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G08GW-Q100,12
Nexperia
74HC1G08-Q100; 74HCT1G08-Q100 - 2-input AND gate@en-us TSSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74HC1G08GW-Q100,12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G08GW-Q100,12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1G08DFT4 | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74HC1G08GW-Q100,12 vs MC74HC1G08DFT4 |
TC7SH08FS | IC LV/LV-A/LVX/H SERIES, 2-INPUT AND GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | 74HC1G08GW-Q100,12 vs TC7SH08FS |
NLVHC1G08DTT1G | Single 2-Input AND Gate Single 2-Input AND Gate, 3000-REEL, Automotive Qualified | onsemi | 74HC1G08GW-Q100,12 vs NLVHC1G08DTT1G |
HD74HC1G08CME-E | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 74HC1G08GW-Q100,12 vs HD74HC1G08CME-E |
SN74AHC1G08DCKR | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | 74HC1G08GW-Q100,12 vs SN74AHC1G08DCKR |
SN74AHC1G08DCKTE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | 74HC1G08GW-Q100,12 vs SN74AHC1G08DCKTE4 |
74HCT1G08GV,125 | 74HC1G08; 74HCT1G08 - 2-input AND gate@en-us TSOP 5-Pin | Nexperia | 74HC1G08GW-Q100,12 vs 74HCT1G08GV,125 |
74AHC1G08GW | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HC1G08GW-Q100,12 vs 74AHC1G08GW |
TC7S08FU(TE12L) | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74HC1G08GW-Q100,12 vs TC7S08FU(TE12L) |
935245670165 | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HC1G08GW-Q100,12 vs 935245670165 |