-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G04; 74HCT1G04 - Inverter@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3028
|
Newark | Inverter, 1 I/P, -40 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Ic Case/Package:Sc-74A, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Nexperia 74HC1G04GV,125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2769 |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
93X4857
|
Newark | Inverter Gate, Single, 1 I/P, Sc-74A-5, Logic Family/Base Number:74Hc1G04, Logic Type:Inverter Gate, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Logicrohs Compliant: Yes |Nexperia 74HC1G04GV,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0440 / $0.0520 | Buy Now |
DISTI #
37AH6066
|
Newark | 74Hc1G04Gv/Sot753/So5 Rohs Compliant: Yes |Nexperia 74HC1G04GV,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0520 | Buy Now |
DISTI #
1727-6034-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4685 In Stock |
|
$0.0459 / $0.1400 | Buy Now |
DISTI #
74HC1G04GV,125
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74HC1G04GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 57000 |
|
$0.0437 | Buy Now |
DISTI #
771-74HC1G04GV
|
Mouser Electronics | Inverters 74HC1G04GV/SOT753/SO5 RoHS: Compliant | 232003 |
|
$0.0380 / $0.1600 | Buy Now |
DISTI #
E02:0323_00161620
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2401 | Europe - 12000 |
|
$0.0360 / $0.0409 | Buy Now |
DISTI #
V72:2272_06492887
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 299 |
|
$0.0380 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Inverter - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 39000Reel |
|
$0.0374 / $0.0420 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Inverter - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0365 / $0.0417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC1G04GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC1G04GV,125
Nexperia
74HC1G04; 74HCT1G04 - Inverter@en-us TSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74HC1G04GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G04GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC1G04GV | Nexperia | Check for Price | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | 74HC1G04GV,125 vs 74HC1G04GV |