Part Details for 74HC1G00GV,125 by NXP Semiconductors
Overview of 74HC1G00GV,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC1G00GV,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC1G00GV,125-954-ND
|
DigiKey | IC GATE NAND Min Qty: 8172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
94590 In Stock |
|
$0.0400 | Buy Now |
|
Rochester Electronics | 74HC1G00GV - NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 94590 |
|
$0.0315 / $0.0370 | Buy Now |
Part Details for 74HC1G00GV,125
74HC1G00GV,125 CAD Models
74HC1G00GV,125 Part Data Attributes
|
74HC1G00GV,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC1G00GV,125
NXP Semiconductors
74HC(T)1G00 - 2-input NAND gate TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74HC1G00GV,125
This table gives cross-reference parts and alternative options found for 74HC1G00GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC1G00GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S00M5 | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74HC1G00GV,125 vs NC7S00M5 |
935272010125 | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74HC1G00GV,125 vs 935272010125 |
74AHC1G00GV,125 | 74AHC(T)1G00 - 2-input NAND gate TSOP 5-Pin | NXP Semiconductors | 74HC1G00GV,125 vs 74AHC1G00GV,125 |
935271649125 | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74HC1G00GV,125 vs 935271649125 |