-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC175PWR | Texas Instruments | Quadruple D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8391-1-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2753 In Stock |
|
$0.1208 / $0.5200 | Buy Now |
DISTI #
74HC175PW,118
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC175PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1112 / $0.1245 | Buy Now |
DISTI #
771-HC175PW118
|
Mouser Electronics | Flip Flops 74HC175PW/SOT403/TSSOP16 RoHS: Compliant | 2330 |
|
$0.1420 / $0.4300 | Buy Now |
DISTI #
V36:1790_06492852
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2351 | Americas - 2500 |
|
$0.1346 | Buy Now |
|
Future Electronics | Flip Flops QUAD D-TYPE MASTER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 7500Reel |
|
$0.1160 / $0.1240 | Buy Now |
DISTI #
78817274
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2351 | Americas - 2500 |
|
$0.1346 | Buy Now |
DISTI #
74HC175PW,118
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R (Alt: 74HC175PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
74HC175PW,118
|
EBV Elektronik | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R (Alt: 74HC175PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1427 / $0.1529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC175PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC175PW,118
Nexperia
74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC175PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC175PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC175T | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, TTP-16DA | 74HC175PW,118 vs HD74HC175T |
MC74HC175ADT | Rochester Electronics LLC | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, TSSOP-16 | 74HC175PW,118 vs MC74HC175ADT |
MC74HC175ADTR2 | onsemi | Check for Price | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | 74HC175PW,118 vs MC74HC175ADTR2 |
MC74HC175ADTR2G | Rochester Electronics LLC | Check for Price | D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, TSSOP-16 | 74HC175PW,118 vs MC74HC175ADTR2G |
935174560118 | Nexperia | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | 74HC175PW,118 vs 935174560118 |
74HC175PW | Nexperia | Check for Price | D Flip-Flop | 74HC175PW,118 vs 74HC175PW |
935174560112 | Nexperia | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | 74HC175PW,118 vs 935174560112 |
MC74HC175ADTR2G | onsemi | Check for Price | Quad D Flip-Flop with Common Clock and Reset, TSSOP-16, 2500-REEL | 74HC175PW,118 vs MC74HC175ADTR2G |
74HC175PW,112 | Nexperia | Check for Price | 74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us TSSOP 16-Pin | 74HC175PW,118 vs 74HC175PW,112 |
MM74HC175MTC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | 74HC175PW,118 vs MM74HC175MTC |