Part Details for 74HC174N by Philips Semiconductors
Overview of 74HC174N by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for 74HC174N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D FLIP-FLOP, 6-FUNC, POSITIVE EDGE TRIGGERED, CMOS, PDIP16 | 326 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | D FLIP-FLOP, 6-FUNC, POSITIVE EDGE TRIGGERED, CMOS, PDIP16 | 20 |
|
$0.7525 / $1.5050 | Buy Now |
|
Quest Components | D FLIP-FLOP, 6-FUNC, POSITIVE EDGE TRIGGERED, CMOS, PDIP16 | 4 |
|
$1.2040 / $1.5050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 61 |
|
RFQ |
Part Details for 74HC174N
74HC174N CAD Models
74HC174N Part Data Attributes
|
74HC174N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC174N
Philips Semiconductors
D Flip-Flop, 6-Func, Positive Edge Triggered, CMOS, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |