Part Details for 74HC173PW by Nexperia
Overview of 74HC173PW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 74HC173PW
74HC173PW CAD Models
74HC173PW Part Data Attributes:
|
74HC173PW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC173PW
Nexperia
D Flip-Flop
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH HOLD MODE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 53 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 60 MHz |
Alternate Parts for 74HC173PW
This table gives cross-reference parts and alternative options found for 74HC173PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC173PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC173T | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | 74HC173PW vs HD74HC173T |
CD74HC173PWT | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC173PW vs CD74HC173PWT |
935189550112 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | 74HC173PW vs 935189550112 |
CD74HC173PWRE4 | High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125 | Texas Instruments | 74HC173PW vs CD74HC173PWRE4 |
M74HC173TTR | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC173PW vs M74HC173TTR |
74HC173PW,112 | 74HC173; 74HCT173 - Quad D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP 16-Pin | Nexperia | 74HC173PW vs 74HC173PW,112 |
CD74HC173PW | High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125 | Texas Instruments | 74HC173PW vs CD74HC173PW |
74HC173PW,118 | 74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state TSSOP 16-Pin | NXP Semiconductors | 74HC173PW vs 74HC173PW,118 |
CD74HC173PWE4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC173PW vs CD74HC173PWE4 |
74HC173PW,118 | 74HC173; 74HCT173 - Quad D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP 16-Pin | Nexperia | 74HC173PW vs 74HC173PW,118 |