Part Details for 74HC173N by Philips Semiconductors
Overview of 74HC173N by Philips Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74HC173N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 297 |
|
RFQ | ||
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 14 |
|
$0.5000 / $0.6000 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 83 |
|
$0.6000 / $1.0000 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 237 |
|
$0.5750 / $1.1500 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 327 |
|
$0.8238 / $2.0595 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.5500 / $0.8500 | Buy Now |
Part Details for 74HC173N
74HC173N CAD Models
74HC173N Part Data Attributes:
|
74HC173N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC173N
Philips Semiconductors
D Flip-Flop, 4-Func, Positive Edge Triggered, CMOS, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |