Part Details for 74HC173D,652 by NXP Semiconductors
Overview of 74HC173D,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74HC173D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC173D,652-954-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16SO Min Qty: 1259 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30613 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | 74HC173D - D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27913 |
|
$0.2045 / $0.2406 | Buy Now |
Part Details for 74HC173D,652
74HC173D,652 CAD Models
74HC173D,652 Part Data Attributes:
|
74HC173D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC173D,652
NXP Semiconductors
74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH HOLD MODE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 60 MHz |
Alternate Parts for 74HC173D,652
This table gives cross-reference parts and alternative options found for 74HC173D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC173D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC173RP-EL | HC/UH SERIES, D FLIP-FLOP, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC173D,652 vs HD74HC173RP-EL |
74HC173D | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch | NXP Semiconductors | 74HC173D,652 vs 74HC173D |
74HC173DB,112 | 74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state SSOP1 16-Pin | NXP Semiconductors | 74HC173D,652 vs 74HC173DB,112 |
933714560652 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOT-109, SO-16, FF/Latch | NXP Semiconductors | 74HC173D,652 vs 933714560652 |
74HC173D,653 | 74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state SOP 16-Pin | NXP Semiconductors | 74HC173D,652 vs 74HC173D,653 |
HD74HC173RP | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC173D,652 vs HD74HC173RP |