Part Details for 74HC166PW by NXP Semiconductors
Overview of 74HC166PW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC166PWRG4 | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 | |
SN74HC166PWR | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 |
Part Details for 74HC166PW
74HC166PW CAD Models
74HC166PW Part Data Attributes
|
74HC166PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC166PW
NXP Semiconductors
IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP1-16, Shift Register
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP1-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC166PW
This table gives cross-reference parts and alternative options found for 74HC166PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC166PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC166PWR | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 | Texas Instruments | 74HC166PW vs SN74HC166PWR |
SN74HC166PWG4 | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 | Texas Instruments | 74HC166PW vs SN74HC166PWG4 |
SN74HC166PW | 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 85 | Texas Instruments | 74HC166PW vs SN74HC166PW |
SN74HC166PWE4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC166PW vs SN74HC166PWE4 |
SN74HC166AIPWREP | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | 74HC166PW vs SN74HC166AIPWREP |
74HC166PW | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HC166PW vs 74HC166PW |
HD74HC166T | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | 74HC166PW vs HD74HC166T |
74HC166PW,112 | 74HC(T)166 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin | NXP Semiconductors | 74HC166PW vs 74HC166PW,112 |
SN74HC166PWTE4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC166PW vs SN74HC166PWTE4 |
SN74HC166AIPWRQ1 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16 | Texas Instruments | 74HC166PW vs SN74HC166AIPWRQ1 |