-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.6000 | Buy Now |
|
Rochester Electronics | 74HC165 - 8-Bit Parallel-Load Shift Registers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22000 |
|
$0.2521 / $0.2966 | Buy Now |
DISTI #
C1S537100222264
|
Chip1Stop | 74HC165DB/SOT338/SSOP16 RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$0.1910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC165DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC165DB,118
Nexperia
74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC165DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC165DB,112 | 74HC(T)165 - 8-bit parallel-in/serial-out shift register SSOP1 16-Pin | NXP Semiconductors | 74HC165DB,118 vs 74HC165DB,112 |
SN74HC165DBR | 8-Bit Parallel-Load Shift Registers 16-SSOP -40 to 125 | Texas Instruments | 74HC165DB,118 vs SN74HC165DBR |
935186890118 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC165DB,118 vs 935186890118 |
SN74HC165DBRE4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | 74HC165DB,118 vs SN74HC165DBRE4 |
74HC165DB,112 | 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SSOP1 16-Pin | Nexperia | 74HC165DB,118 vs 74HC165DB,112 |
74HC165DB | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC165DB,118 vs 74HC165DB |
935186890112 | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOT-338-1, SSOP-16, Shift Register | NXP Semiconductors | 74HC165DB,118 vs 935186890112 |
935186890112 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC165DB,118 vs 935186890112 |
SN74HC165DBRG4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | 74HC165DB,118 vs SN74HC165DBRG4 |