Part Details for 74HC165DB,112 by Nexperia
Overview of 74HC165DB,112 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC165DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC165 - 8-Bit Parallel-Load Shift Registers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9360 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for 74HC165DB,112
74HC165DB,112 CAD Models
74HC165DB,112 Part Data Attributes:
|
74HC165DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC165DB,112
Nexperia
74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC165DB,112
This table gives cross-reference parts and alternative options found for 74HC165DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC165DB,112 | 74HC(T)165 - 8-bit parallel-in/serial-out shift register SSOP1 16-Pin | NXP Semiconductors | 74HC165DB,112 vs 74HC165DB,112 |
SN74HC165DBR | 8-Bit Parallel-Load Shift Registers 16-SSOP -40 to 125 | Texas Instruments | 74HC165DB,112 vs SN74HC165DBR |
935186890118 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC165DB,112 vs 935186890118 |
74HC165DB,118 | 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SSOP1 16-Pin | Nexperia | 74HC165DB,112 vs 74HC165DB,118 |
SN74HC165DBRE4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | 74HC165DB,112 vs SN74HC165DBRE4 |
74HC165DB | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC165DB,112 vs 74HC165DB |
935186890112 | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOT-338-1, SSOP-16, Shift Register | NXP Semiconductors | 74HC165DB,112 vs 935186890112 |
935186890112 | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC165DB,112 vs 935186890112 |
SN74HC165DBRG4 | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | 74HC165DB,112 vs SN74HC165DBRG4 |