Part Details for 74HC165D by Toshiba America Electronic Components
Overview of 74HC165D by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC165D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC165DCT-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 16SOIC Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17277 In Stock |
|
$0.1925 / $0.5700 | Buy Now |
DISTI #
74HC165D
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC - Tape and Reel (Alt: 74HC165D) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-74HC165D
|
Mouser Electronics | Flip Flops Pb-F CMOS LOGIC IC SERIES SOIC16 D-Type Flip-Flop RoHS: Compliant | 5255 |
|
$0.1940 / $0.5500 | Buy Now |
DISTI #
V72:2272_16563666
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1922 Container: Cut Strips | Americas - 8 |
|
$0.1975 | Buy Now |
DISTI #
V79:2366_26350578
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1922 | Americas - 3 |
|
$0.1812 | Buy Now |
|
Bristol Electronics | 334 |
|
RFQ | ||
DISTI #
74HC165D
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC - Tape and Reel (Alt: 74HC165D) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ |
Part Details for 74HC165D
74HC165D CAD Models
74HC165D Part Data Attributes:
|
74HC165D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC165D
Toshiba America Electronic Components
PARALLEL IN SERIAL OUT SHIFT REGISTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | Toshiba | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 5000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 220 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |