-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 8BIT SHIFT REGISTER 16SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-74HC165DBJ
|
Mouser Electronics | Flip Flops 74HC CMOS logic IC series 6V 16 pins RoHS: Compliant | 3443 |
|
$0.1920 / $0.2300 | Buy Now |
DISTI #
V79:2366_26149768
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1624 | Americas - 365 |
|
$0.0809 / $0.0989 | Buy Now |
DISTI #
58815960
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R Min Qty: 75 Package Multiple: 1 Date Code: 1624 | Americas - 365 |
|
$0.0809 / $0.0966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC165D(BJ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC165D(BJ)
Toshiba America Electronic Components
IC 8BIT SHIFT REGISTER 16SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Toshiba | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 5000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 220 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |