There are no models available for this part yet.
Overview of 74HC163PW,118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC163PWT | Texas Instruments | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | |
SN74HC163PWR | Texas Instruments | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | |
SN74HC163PW | Texas Instruments | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 |
Price & Stock for 74HC163PW,118 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-74HC163PW,118-ND
|
DigiKey | IC SYNC 4BIT BINAR COUNT 16TSSOP Min Qty: 2676 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
14498 In Stock |
|
$0.1100 | Buy Now | |
Rochester Electronics | 74HC163PW - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14498 |
|
$0.0962 / $0.1132 | Buy Now |
CAD Models for 74HC163PW,118 by NXP Semiconductors
Part Data Attributes for 74HC163PW,118 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Pin Count
|
16
|
Manufacturer Package Code
|
SOT403-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
TCO OUTPUT
|
Count Direction
|
UP
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
18000000 Hz
|
Max I(ol)
|
0.004 A
|
Mode of Operation
|
SYNCHRONOUS
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
56 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
4.4 mm
|
fmax-Min
|
18 MHz
|
Alternate Parts for 74HC163PW,118
This table gives cross-reference parts and alternative options found for 74HC163PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC163PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC161T | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74HC163PW,118 vs HD74HC161T |
HD74HC163T | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74HC163PW,118 vs HD74HC163T |
74HC161PW,112 | 74HC(T)161 - Presettable synchronous 4-bit binary counter; asynchronous reset TSSOP 16-Pin | NXP Semiconductors | 74HC163PW,118 vs 74HC161PW,112 |
HD74HC161T-EL | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74HC163PW,118 vs HD74HC161T-EL |
935187350118 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC163PW,118 vs 935187350118 |
74HC161PW | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Counter | NXP Semiconductors | 74HC163PW,118 vs 74HC161PW |
Related Parts for 74HC163PW,118
-
NC7S08M5XGates
-
TLV62130ARGTRSwitching Regulator or Controllers
-
SN65HVD1780DRLine Driver or Receivers
-
STD6N60M2Power Field-Effect Transistors
-
15-91-2040Headers and Edge Type Connectors
-
PS2801A-1-F3-P-AOptocoupler
-
VLS3015ET-1R5NFixed Inductors
-
5M240ZT100I5NProgrammable Logic Devices
-
NCV7342D10R2GNetwork Interfaces