Part Details for 74HC163D by Philips Semiconductors
Overview of 74HC163D by Philips Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Price & Stock for 74HC163D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 3148 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | 709 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | 246 |
|
$0.1800 / $0.2700 | Buy Now |
|
Quest Components | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | 760 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | 313 |
|
$0.1820 / $0.9100 | Buy Now |
|
Quest Components | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | 956 |
|
$0.6400 / $1.6000 | Buy Now |
DISTI #
SMC-74HC163D
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 1 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.6300 / $0.9600 | Buy Now |
|
Perfect Parts Corporation | 16750 |
|
RFQ |
Part Details for 74HC163D
74HC163D CAD Models
74HC163D Part Data Attributes:
|
74HC163D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC163D
Philips Semiconductors
Binary Counter, Synchronous, Up Direction, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 22000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |