Part Details for 74HC161D by Philips Semiconductors
Overview of 74HC161D by Philips Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for 74HC161D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Bristol Electronics | 542 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 4085 |
|
$0.0788 / $0.5250 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP | 3110 |
|
$0.1040 / $0.2400 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP | 3196 |
|
$0.1050 / $0.7000 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP | 433 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP | 149 |
|
$1.8800 / $3.7600 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP | 3012 |
|
$1.4850 / $3.9600 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP | 932 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
SMC-74HC161D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2398 |
|
RFQ |
Part Details for 74HC161D
74HC161D CAD Models
74HC161D Part Data Attributes:
|
74HC161D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC161D
Philips Semiconductors
Binary Counter, Synchronous, Up Direction, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |