Part Details for 74HC160D,652 by NXP Semiconductors
Overview of 74HC160D,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC160D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC160D,652-954-ND
|
DigiKey | NEXPERIA 74HC160D - DECADE COUNT Min Qty: 1330 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3400 In Stock |
|
$0.2300 | Buy Now |
|
Rochester Electronics | 74HC160D - Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3400 |
|
$0.1936 / $0.2278 | Buy Now |
Part Details for 74HC160D,652
74HC160D,652 CAD Models
74HC160D,652 Part Data Attributes
|
74HC160D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC160D,652
NXP Semiconductors
74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 11000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC160D,652
This table gives cross-reference parts and alternative options found for 74HC160D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC160D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC162AF(TP1) | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | Toshiba America Electronic Components | 74HC160D,652 vs TC74HC162AF(TP1) |
74HC160D | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-109, SO-16, Counter | NXP Semiconductors | 74HC160D,652 vs 74HC160D |
HD74HC162FP | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74HC160D,652 vs HD74HC162FP |
HD74HC160FP-EL | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, FP-16DA | Renesas Electronics Corporation | 74HC160D,652 vs HD74HC160FP-EL |
HD74HC160RP | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC160D,652 vs HD74HC160RP |
HD74HC162FP-EL | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74HC160D,652 vs HD74HC162FP-EL |
HD74HC160FP | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74HC160D,652 vs HD74HC160FP |
TC74HC160AF(TP1) | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | Toshiba America Electronic Components | 74HC160D,652 vs TC74HC160AF(TP1) |
HD74HC160RP-EL | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC160D,652 vs HD74HC160RP-EL |
933714510653 | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | 74HC160D,652 vs 933714510653 |