Logic
74HC157N,652
Description: 74HC157N

Overview of 74HC157N,652 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 74HC157N,652 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HC157N - Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 20998
  • 1 $0.4209
  • 25 $0.4125
  • 100 $0.3956
  • 500 $0.3788
  • 1,000 $0.3578
$0.3578 / $0.4209 Buy Now

CAD Models for 74HC157N,652 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC157N,652 by NXP Semiconductors

74HC157N,652
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, SOT38-4, DIP-16
Pin Count
16
Manufacturer Package Code
SOT38-4
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
21.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
BULK
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74HC157N,652
    NXP Semiconductors
    74HC157N
    VS

Alternate Parts for 74HC157N,652

This table gives cross-reference parts and alternative options found for 74HC157N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC157N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM54HC157J HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16 Texas Instruments 74HC157N,652 vs MM54HC157J
MM74HC157J/A+ IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC National Semiconductor Corporation 74HC157N,652 vs MM74HC157J/A+
MM54HC157J/883B IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC Texas Instruments 74HC157N,652 vs MM54HC157J/883B
CD54HC157F96 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 Texas Instruments 74HC157N,652 vs CD54HC157F96
74HC157NB HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 NXP Semiconductors 74HC157N,652 vs 74HC157NB
MM74HC157J Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 Rochester Electronics LLC 74HC157N,652 vs MM74HC157J
MM74HC157N Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC 74HC157N,652 vs MM74HC157N
TTMM54HC157J-MIL Multiplexer, 4-Func, 2 Line Input, CMOS, CDIP16 Twilight Technology Inc 74HC157N,652 vs TTMM54HC157J-MIL
MM54HC157J/883C IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,DIP,16PIN,CERAMIC National Semiconductor Corporation 74HC157N,652 vs MM54HC157J/883C
M74HC157B1R HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics 74HC157N,652 vs M74HC157B1R
Part Number Description Manufacturer Compare
MM54HC157J HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16 Texas Instruments 74HC157N,652 vs MM54HC157J
MM74HC157J Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 National Semiconductor Corporation 74HC157N,652 vs MM74HC157J
74HC157NB HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 NXP Semiconductors 74HC157N,652 vs 74HC157NB
CD54HC157F96 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 Texas Instruments 74HC157N,652 vs CD54HC157F96
5962-8606101EA HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Intersil Corporation 74HC157N,652 vs 5962-8606101EA
MM54HC157J/883 IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation 74HC157N,652 vs MM54HC157J/883
MM74HC157N Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation 74HC157N,652 vs MM74HC157N
MM74HC157N Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Rochester Electronics LLC 74HC157N,652 vs MM74HC157N
5962-8606101EA Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 Harris Semiconductor 74HC157N,652 vs 5962-8606101EA
MC74HC157ANG HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 onsemi 74HC157N,652 vs MC74HC157ANG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC157N,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC157N,652 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC157N,652 would you like to use for your alert(s)?
  • Please alert me when 74HC157N,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC157N,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC157N,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC157N,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC157N,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC157N,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: