Part Details for 74HC154D by Philips Semiconductors
Overview of 74HC154D by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC154D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Plastic, SOP | 10 |
|
$0.7750 / $0.9300 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Plastic, SOP | 64 |
|
$0.9300 / $1.5500 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Plastic, SOP | 12 |
|
$31.6730 / $33.3400 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Plastic, SOP | 187 |
|
$0.7750 / $1.5500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 74HC154D
74HC154D CAD Models
74HC154D Part Data Attributes:
|
74HC154D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC154D
Philips Semiconductors
Decoder/Driver, CMOS, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |