Part Details for 74HC154D by NXP Semiconductors
Overview of 74HC154D by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC154D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 81 |
|
RFQ | |
|
Chip1Cloud | 4-to-16 line decoder/demultiplexer | 2300 |
|
RFQ |
Part Details for 74HC154D
74HC154D CAD Models
74HC154D Part Data Attributes
|
74HC154D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC154D
NXP Semiconductors
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74HC154D
This table gives cross-reference parts and alternative options found for 74HC154D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC154D-T | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | NXP Semiconductors | 74HC154D vs 74HC154D-T |
CD74HC154M96 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | 74HC154D vs CD74HC154M96 |
74HC154D,652 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SOP 24-Pin | Nexperia | 74HC154D vs 74HC154D,652 |
74HC154D,653 | 74HC(T)154 - 4-to-16 line decoder/demultiplexer SOP 24-Pin | NXP Semiconductors | 74HC154D vs 74HC154D,653 |
DV74HC154DW | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24, PLASTIC, SOP-24 | avg Semiconductors | 74HC154D vs DV74HC154DW |
74HC154D,652 | 74HC(T)154 - 4-to-16 line decoder/demultiplexer SOP 24-Pin | NXP Semiconductors | 74HC154D vs 74HC154D,652 |
933713820652 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | 74HC154D vs 933713820652 |
CD74HC154MG4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125 | Texas Instruments | 74HC154D vs CD74HC154MG4 |