-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2802
|
Newark | Decoder/Demultiplexer Rohs Compliant: Yes |Nexperia 74HC154BQ,118 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.4650 | Buy Now |
DISTI #
1727-6583-1-ND
|
DigiKey | IC DECODER/DEMUX 1X4:16 24DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4251 In Stock |
|
$0.3323 / $0.8800 | Buy Now |
DISTI #
74HC154BQ,118
|
Avnet Americas | Decoder/Demultiplexer Single 4-to-16 24-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC154BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2771 / $0.3308 | Buy Now |
DISTI #
771-74HC154BQ,118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HC154BQ/SOT815/DHVQFN24 RoHS: Compliant | 4431 |
|
$0.3130 / $0.8800 | Buy Now |
|
Future Electronics | 74HC Series 5 V 4 to 16 Line Decoder/Demultiplexer Surface Mount - DHVQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
|
Rochester Electronics | 74HC154BQ - Decoder/Driver, HC/UH Series, Inverted Output, DHVQFN-24 RoHS: Compliant Status: Active Min Qty: 1 | 120 |
|
$0.2743 / $0.3227 | Buy Now |
DISTI #
74HC154BQ,118
|
Avnet Silica | Decoder/Demultiplexer Single 4-to-16 24-Pin DHVQFN EP T/R (Alt: 74HC154BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC154BQ,118
|
EBV Elektronik | Decoder/Demultiplexer Single 4-to-16 24-Pin DHVQFN EP T/R (Alt: 74HC154BQ,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC154BQ,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC154BQ,118
Nexperia
74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT-815-1, DHVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT815-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for 74HC154BQ,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154BQ,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC154BQ | Decoder/Driver | Nexperia | 74HC154BQ,118 vs 74HC154BQ |
74HC154BQ,115 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us QFN 24-Pin | Nexperia | 74HC154BQ,118 vs 74HC154BQ,115 |
74HC154BQ,118 | 74HC(T)154 - 4-to-16 line decoder/demultiplexer QFN 24-Pin | NXP Semiconductors | 74HC154BQ,118 vs 74HC154BQ,118 |
74HC154BQ | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC24, 3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT-815-1, DHVQFN-24, Decoder/Driver | NXP Semiconductors | 74HC154BQ,118 vs 74HC154BQ |