Part Details for 74HC154BQ,115 by NXP Semiconductors
Overview of 74HC154BQ,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74HC154BQ,115
74HC154BQ,115 CAD Models
74HC154BQ,115 Part Data Attributes
|
74HC154BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC154BQ,115
NXP Semiconductors
74HC(T)154 - 4-to-16 line decoder/demultiplexer QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT-815-1, DHVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT815-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for 74HC154BQ,115
This table gives cross-reference parts and alternative options found for 74HC154BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC154BQ,118 | 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us QFN 24-Pin | Nexperia | 74HC154BQ,115 vs 74HC154BQ,118 |
74HC154BQ | Decoder/Driver | Nexperia | 74HC154BQ,115 vs 74HC154BQ |