Part Details for 74HC151D,652 by NXP Semiconductors
Overview of 74HC151D,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74HC151D,652
74HC151D,652 CAD Models
74HC151D,652 Part Data Attributes:
|
74HC151D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC151D,652
NXP Semiconductors
74HC(T)151 - 8-input multiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC151D,652
This table gives cross-reference parts and alternative options found for 74HC151D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC151D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC151DTE4 | HC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC151D,652 vs SN74HC151DTE4 |
74HC151D | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | Nexperia | 74HC151D,652 vs 74HC151D |
74HC151D,652 | 74HC151; 74HCT151 - 8-input multiplexer@en-us SOP 16-Pin | Nexperia | 74HC151D,652 vs 74HC151D,652 |
MC74HC151D | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74HC151D,652 vs MC74HC151D |
933713700653 | IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74HC151D,652 vs 933713700653 |
MC74HC151D | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC151D,652 vs MC74HC151D |
SN74HC151DRG4 | 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC151D,652 vs SN74HC151DRG4 |
MM74HC151MX | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74HC151D,652 vs MM74HC151MX |
SN74HC151DG4 | 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC151D,652 vs SN74HC151DG4 |
SN74HC151D | 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC151D,652 vs SN74HC151D |