-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC14PWR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 | |
CD74HC14PWR | Texas Instruments | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-TSSOP -55 to 125 | |
SN74HC14PWRG4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1083
|
Newark | Inverter, 1 I/P, -40 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hc14, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:25Marohs Compliant: Yes |Nexperia 74HC14PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24690 |
|
$0.1460 / $0.4400 | Buy Now |
DISTI #
97W4114
|
Newark | Inverting Schmitt Trigger, Hex, Tssop-14, Logic Family/Base Number:74Hc14, Logic Type:Inverter Schmitt Trigger, Output Current:25Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Nexperia 74HC14PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.0910 / $0.1070 | Buy Now |
DISTI #
1727-4009-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35745 In Stock |
|
$0.0948 / $0.2900 | Buy Now |
DISTI #
74HC14PW,118
|
Avnet Americas | Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC14PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 75000 |
|
$0.0587 / $0.0699 | Buy Now |
DISTI #
771-74HC14PW-T
|
Mouser Electronics | Inverters 74HC14PW/SOT402/TSSOP14 RoHS: Compliant | 238855 |
|
$0.0710 / $0.2900 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 255000Reel |
|
$0.0606 / $0.0678 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 42500Reel |
|
$0.0595 / $0.0677 | Buy Now |
|
Future Electronics | 74HC Series 6V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0595 / $0.0677 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 765 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 172 |
|
$0.1223 / $0.1956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC14PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC14PW,118
Nexperia
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC14PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC14DB,118 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin | Nexperia | 74HC14PW,118 vs 74HC14DB,118 |