-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 378 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 48 |
|
$0.3883 / $0.4659 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 1 |
|
$0.6300 | Buy Now |
DISTI #
SMC-74HC14N
|
Sensible Micro Corporation | Iclc 74Hc14 Dip-14 6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tubes | 21 |
|
$0.3497 / $0.3762 | RFQ |
|
Chip1Cloud | Hex inverting Schmitt trigger | 1190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC14N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC14N
NXP Semiconductors
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MO-001 | |
Package Description | 0.300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 74HC14N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC04 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, DIP-14 | SK Hynix Inc | 74HC14N vs GD74HC04 |