Part Details for 74HC14N by HTC Korea
Overview of 74HC14N by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-74HC14N-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN DIP-14 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
4825 In Stock |
|
$0.2000 | Buy Now |
DISTI #
74HC14N-TT
|
TME | IC: digital, inverter, NOT, Ch: 6, IN: 1, THT, DIP14, 2÷6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$0.2070 / $0.6430 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |