-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INVERT GATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC14DCT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37146 In Stock |
|
$0.1250 / $0.4300 | Buy Now |
DISTI #
74HC14D
|
Avnet Americas | 74HC CMOS logic IC series SOIC14 Hex Schmitt Inverter - Tape and Reel (Alt: 74HC14D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1450 / $0.1850 | Buy Now |
DISTI #
757-74HC14D
|
Mouser Electronics | Inverters 74HC CMOS logic IC series SOIC14 Hex Schmitt Inverter RoHS: Compliant | 20002 |
|
$0.1260 / $0.4400 | Buy Now |
DISTI #
V72:2272_16024372
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2237 Container: Cut Strips | Americas - 2104 |
|
$0.1281 / $0.3819 | Buy Now |
DISTI #
63378599
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R Min Qty: 46 Package Multiple: 1 Date Code: 2237 | Americas - 2104 |
|
$0.1281 / $0.3101 | Buy Now |
DISTI #
74HC14D
|
Avnet Americas | 74HC CMOS logic IC series SOIC14 Hex Schmitt Inverter - Tape and Reel (Alt: 74HC14D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1450 / $0.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC14D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC14D
Toshiba America Electronic Components
INVERT GATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2016-05-24 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 190 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |