Part Details for 74HC14D by HTC Korea
Overview of 74HC14D by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC14D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-74HC14DTR-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN SOP-14 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1733 | Buy Now |
DISTI #
74HC14D-TT
|
TME | IC: digital, inverter, NOT, Ch: 6, IN: 1, SMD, SOP14, 2÷6VDC, -40÷85°C Min Qty: 1 | 2482 |
|
$0.1650 / $0.5150 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | SOIC-14 Inverters ROHS | 3800 |
|
$0.1423 / $0.2628 | Buy Now |