Datasheets
74HC14D-Q100,118 by:

74HC(T)14-Q100 - Hex inverting Schmitt trigger SOIC 14-Pin

Part Details for 74HC14D-Q100,118 by NXP Semiconductors

Overview of 74HC14D-Q100,118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC14D-Q100,118

Part # Distributor Description Stock Price Buy
Rochester Electronics Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 1796
  • 1 $0.0852
  • 25 $0.0835
  • 100 $0.0801
  • 500 $0.0767
  • 1,000 $0.0724
$0.0724 / $0.0852 Buy Now

Part Details for 74HC14D-Q100,118

74HC14D-Q100,118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC14D-Q100,118 Part Data Attributes:

74HC14D-Q100,118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HC14D-Q100,118 NXP Semiconductors 74HC(T)14-Q100 - Hex inverting Schmitt trigger SOIC 14-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant
Family HC/UH
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

74HC14D-Q100,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC14D-Q100,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC14D-Q100,118 by NXP Semiconductors

  • Please alert me when 74HC14D-Q100,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC14D-Q100,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC14D-Q100,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC14D-Q100,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC14D-Q100,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC14D-Q100,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: