-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3041
|
Newark | Inverter, 1I/P, -40 To 125Deg C Rohs Compliant: Yes |Toshiba 74HC14D(BJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13712 |
|
$0.1910 / $0.4580 | Buy Now |
DISTI #
78811509
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R Min Qty: 46 Package Multiple: 1 Date Code: 2321 | Americas - 6192 |
|
$0.1161 / $0.3413 | Buy Now |
DISTI #
64955729
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R Min Qty: 414 Package Multiple: 1 Date Code: 2201 | Americas - 2169 |
|
$0.1769 / $0.1897 | Buy Now |
DISTI #
71240858
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R Min Qty: 212 Package Multiple: 1 Date Code: 2321 | Americas - 1940 |
|
$0.1263 / $0.1475 | Buy Now |
|
Quest Components | 1735 |
|
$0.2140 / $0.5350 | Buy Now | |
DISTI #
74HC14DBJ
|
TME | IC: digital, NOT, Ch: 6, C²MOS, SMD, SO14, 2÷6VDC, -40÷125°C, 11ns, HC Min Qty: 3 | 2601 |
|
$0.1570 / $0.3150 | Buy Now |
DISTI #
74HC14D(BJ)
|
Avnet Asia | HEX SCHMITT INVERTER (Alt: 74HC14D(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201139610
|
Chip1Stop | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R RoHS: Compliant Container: Cut Tape | 1940 |
|
$0.1010 / $0.1430 | Buy Now |
DISTI #
74HC14D(BJ)
|
EBV Elektronik | HEX SCHMITT INVERTER (Alt: 74HC14D(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | EBV - 12500 |
|
Buy Now | |
DISTI #
3872222RL
|
element14 Asia-Pacific | INVERTER, 1I/P, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 13742 |
|
$0.1496 / $0.3111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy