Part Details for 74HC14BQ-Q100,115 by NXP Semiconductors
Overview of 74HC14BQ-Q100,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC14BQ-Q100,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC14BQ-Q100 - Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PQCC14 RoHS: Compliant Status: Active Min Qty: 1 | 1765 |
|
$0.0898 / $0.1057 | Buy Now |
Part Details for 74HC14BQ-Q100,115
74HC14BQ-Q100,115 CAD Models
74HC14BQ-Q100,115 Part Data Attributes:
|
74HC14BQ-Q100,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC14BQ-Q100,115
NXP Semiconductors
74HC(T)14-Q100 - Hex inverting Schmitt trigger QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N14 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |