-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W7997
|
Newark | Ic, Hex Inv, Schmitt Trig, Dhvqfn14, Logic Family/Base Number:74Hc14, Logic Type:Schmitt Trigger Inverter, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dhvqfn, No. Of Rohs Compliant: Yes |Nexperia 74HC14BQ,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 650 |
|
$0.1340 / $0.4370 | Buy Now |
DISTI #
93X4873
|
Newark | Ic, Hex Inv, Schmitt Trig, Dhvqfn14, Logic Family/Base Number:74Hc14, Logic Type:Schmitt Trigger Inverter, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dhvqfn, No. Of Rohs Compliant: Yes |Nexperia 74HC14BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0990 / $0.1070 | Buy Now |
DISTI #
1727-3233-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1048 / $0.4800 | Buy Now |
DISTI #
74HC14BQ,115
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC14BQ,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 24000 |
|
$0.1064 | Buy Now |
DISTI #
771-HC14BQ115
|
Mouser Electronics | Inverters 74HC14BQ/SOT762/DHVQFN14 RoHS: Compliant | 19124 |
|
$0.0920 / $0.3700 | Buy Now |
DISTI #
V72:2272_06492716
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 5907 |
|
$0.0832 / $0.2294 | Buy Now |
DISTI #
E02:0323_00162877
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2405 | Europe - 3000 |
|
$0.0730 / $0.0917 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT Hex Inverting Schmitt Trigger - DHVQFN14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0820 / $0.0921 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT Hex Inverting Schmitt Trigger - DHVQFN14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0844 / $0.0948 | Buy Now |
DISTI #
63401872
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R Min Qty: 71 Package Multiple: 1 Date Code: 2233 | Americas - 5907 |
|
$0.0832 / $0.1614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC14BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC14BQ,115
Nexperia
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |